- Home ›
- All Products›
- G2R24DC5BYOMI
G2R24DC5BYOMI
Omron Electronics
Power Relay 5VDC 5A DPDT(29x13x25.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 5VDC 5A DPDT(29x13x25.5)mm THT
Search Keywords: G2R24DC5BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R24DC5BYOMI
-
Alias/AKA:G2R-24-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
402
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$9.20
25
$6.43
100
$5.88
300
$5.53
500
$5.49
1,000
$5.43
2,500
$5.42
5,000 +
$5.40
Click for Quote
Log in
to unlock special pricing