- Home ›
- All Products›
- G2R24DC48BYOMI
Omron Electronics
G2R24DC48BYOMI
Power Relay 48VDC 5A DPDT(29x13x25.5)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 48VDC 5A DPDT(29x13x25.5)mm THT
Search Keywords: G2R24DC48BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R24DC48BYOMI
-
Alias/AKA:G2R-24-DC48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is G2R24DC48BYOMI RoHS compliant?
Yes, G2R24DC48BYOMI is RoHS compliant.
What is the lead time for G2R24DC48BYOMI?
The standard lead time for G2R24DC48BYOMI is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$8.07
25
$7.00
100
$6.33
300
$6.15
500
$6.00
1,000
$5.80
2,500
$5.78
5,000 +
$5.77
Click for Quote
Log in
to unlock special pricing