- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R24DC24BYOMI
Omron Electronics
G2R24DC24BYOMI
Power Relay 24VDC 5A DPDT(29x13.5x25.5)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 24VDC 5A DPDT(29x13.5x25.5)mm THT
Search Keywords: G2R24DC24BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R24DC24BYOMI
-
Alias/AKA:G2R-24-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is G2R24DC24BYOMI RoHS compliant?
Yes, G2R24DC24BYOMI is RoHS compliant.
What is the lead time for G2R24DC24BYOMI?
The standard lead time for G2R24DC24BYOMI is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,206
Ships today, if you order in
Manufacturer Stock:
23,100
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$5.51
25
$4.84
100
$4.52
300
$4.40
500
$4.30
1,000
$4.24
2,500 +
$4.23
Click for Quote
Log in
to unlock special pricing