- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R24DC12BYOMI
Available Replacements
Omron Electronics
G2R24DC12BYOMI
Power Relay 12VDC 5A DPDT(29x13.5x25.5)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 12VDC 5A DPDT(29x13.5x25.5)mm THT
Search Keywords: G2R24DC12BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R24DC12BYOMI
-
Alias/AKA:G2R-24-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
What replaces G2R24DC12BYOMI?
The recommended replacement for G2R24DC12BYOMI is G4W-2214P-US-HP-DC12 from Omron Electronics, available from OnlineComponents.com.
Is G2R24DC12BYOMI RoHS compliant?
Yes, G2R24DC12BYOMI is RoHS compliant.
What is the lead time for G2R24DC12BYOMI?
The standard lead time for G2R24DC12BYOMI is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,070
Can Ship immediately
Manufacturer Stock:
14,100
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$5.88
25
$4.51
100
$4.33
300
$4.28
500
$4.27
1,000
$4.24
2,500
$4.23
5,000 +
$4.22
Click for Quote
Log in
to unlock special pricing