- Home ›
- All Products›
- G2R24AC240BYOMI
G2R24AC240BYOMI
Omron Electronics
Power Relay 240VAC 5A DPDT(29x13.5x25.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Relay 240VAC 5A DPDT(29x13.5x25.5)mm THT
Search Keywords: G2R24AC240BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R24AC240BYOMI
-
Alias/AKA:G2R-24-AC240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
64
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
1
$18.447
50
$16.770
100 +
$14.970
Click for Quote
Log in
to unlock special pricing