G2R1ET130DC5BYOMI

Omron Electronics

SPDT PCB High Cap/Temp 5VDC Re

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
SPDT PCB High Cap/Temp 5VDC Re
Search Keywords: G2R1ET130DC5BYOMI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G2R1ET130DC5BYOMI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
G2R1EDC5BYOMI
G2R1EDC5BYOMI
VIEW PRODUCT
Power Relay 5VDC 16A SPDT(29mm 13mm 25.5mm) THT

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!