- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R1EDC5BYOMI
G2R1EDC5BYOMI
Omron Electronics
Power Relay 5VDC 16A SPDT(29mm 13mm 25.5mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 5VDC 16A SPDT(29mm 13mm 25.5mm) THT
Search Keywords: G2R1EDC5BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R1EDC5BYOMI
-
Alias/AKA:G2R-1-E-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
835
can ship 1/11/27
Minimum Order Quantity:
5
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
5
$4.18
25
$3.72
100
$3.64
300
$3.60
500
$3.59
1,000
$3.58
2,500
$3.57
5,000 +
$3.56
Click for Quote
Log in
to unlock special pricing