- Home ›
- All Products›
- G2R1EDC18BYOMI
G2R1EDC18BYOMI
Omron Electronics
Power Relay 18VDC 16A SPDT(29mm 13mm 25.5mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 18VDC 16A SPDT(29mm 13mm 25.5mm) THT
Search Keywords: G2R1EDC18BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R1EDC18BYOMI
-
Alias/AKA:G2R-1-E-DC18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$7.07
25
$5.93
100
$5.49
300
$5.04
500
$5.03
1,000
$4.17
2,500
$4.06
5,000 +
$4.01
Click for Quote
Log in
to unlock special pricing