- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R1EDC12BYOMI
Omron Electronics
G2R1EDC12BYOMI
General Purpose Relay - SPDT (1 Form C) - 43.6mA 12VDC Coil - 16A Contact Rating - 380VAC/125VDC Switching - Flux Sealed - PC ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R1EDC12BYOMI
-
Alias/AKA:G2R-1-E-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching10725
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT10703
-
Maximum Current Rating:16 A
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:275 Ohm