- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R-1-E-DC110
G2R-1-E-DC110
Omron Electronics
The G2R-1-E-DC110 is a high-capacity, single-pole, dual-throw (SPDT) PCB power relay with a 110 VDC coil.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
The G2R-1-E-DC110 is a high-capacity, single-pole, dual-throw (SPDT) PCB power relay with a 110 VDC coil.
Search Keywords: G2R1EDC110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R-1-E-DC110
-
Alias/AKA:G2R1EDC110BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:110 V
-
Contact Arrangement:SPDT10703
-
Maximum Current Rating:16 A
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:22.9 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
111
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$11.97
25
$11.37
50
$11.11
100
$10.87
300
$10.52
500
$10.49
1,000 +
$8.90
Click for Quote
Log in
to unlock special pricing