- 홈 ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R-1-E-ASI-AC220
G2R-1-E-ASI-AC220
Omron Electronics
Power Relay 220VAC 16A SPDT(29x13x25.5)mm THT
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Certificate of Compliance Guarantee
설명
+
Power Relay 220VAC 16A SPDT(29x13x25.5)mm THT
Search Keywords: G2R1EASIAC220
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Omron Electronics
-
부품 번호:G2R-1-E-ASI-AC220
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
공급자 표준 포장:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:220 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT
-
Maximum Current Rating:16 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:25 KOhm
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
25
28 Weeks
배송 가능
11. 26. 26
PRICE (USD)
수량
Unit Price
25
$32.19
50
$19.43
75
$15.38
100 +
$15.08
Click for Quote
Log in
특별 가격 잠금 해제