help desk software
Image is representational - see mfr. specs

G2R-1-E-AC12

Omron Electronics

Power Relay 12VAC 16A SPDT(29x13x25.5)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 12VAC 16A SPDT(29x13x25.5)mm THT
Search Keywords: G2R1EAC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G2R-1-E-AC12
  • Alias/AKA:
    G2R1EAC12BYOMI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    12 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    16 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    65 Ohm
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 03/31/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
26 Weeks can ship 5/25/26
Backorder
Price (USD)
Qty
Unit Price
25
$10.89
50
$8.17
75
$7.63
100 +
$7.47
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments