- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R1DC24BYOMI
Available Replacements
Omron Electronics
G2R1DC24BYOMI
Power Relay 24VDC 10A SPDT(29x13x25.5)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 24VDC 10A SPDT(29x13x25.5)mm THT
Search Keywords: G2R1DC24BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R1DC24BYOMI
-
Alias/AKA:G2R-1-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
What replaces G2R1DC24BYOMI?
The recommended replacement for G2R1DC24BYOMI is G2R1HDC24BYOMI from Omron Electronics, available from OnlineComponents.com.
Is G2R1DC24BYOMI RoHS compliant?
Yes, G2R1DC24BYOMI is RoHS compliant.
What is the lead time for G2R1DC24BYOMI?
The standard lead time for G2R1DC24BYOMI is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,115
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$4.85
50
$3.73
100
$3.69
300
$3.66
500
$3.65
1,000
$3.60
2,500
$3.56
5,000 +
$3.52
Click for Quote
Log in
to unlock special pricing