- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R-1-ASI-DC12
G2R-1-ASI-DC12
Omron Electronics
Power Relay 12VDC 10A SPDT (( 29mm 13mm 25.5mm)) Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 12VDC 10A SPDT (( 29mm 13mm 25.5mm)) Through Hole
Search Keywords: G2R1ASIDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R-1-ASI-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:275 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
643
Ships today, if you order in
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$7.38
25
$6.38
100
$5.52
300
$5.01
500
$4.26
1,000
$4.13
2,500
$4.07
5,000 +
$3.69
Click for Quote
Log in
to unlock special pricing