- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R-1A-H-DC24
G2R-1A-H-DC24
Omron Electronics
Power Relay 24VDC 5A SPST-NO(29x13x25.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 5A SPST-NO(29x13x25.5)mm THT
Search Keywords: G2R1AHDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R-1A-H-DC24
-
Alias/AKA:G2R1AHDC24BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:1.6 KOhm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$3.99
50
$3.57
100
$3.49
300
$3.41
500
$3.34
1,000
$2.85
2,500
$2.78
5,000 +
$2.73
Click for Quote
Log in
to unlock special pricing