Available Replacements
Older Equivalent
G2R1AETV8ASIDC24BYOMI
G2R1AETV8ASIDC24BYOMI

Omron Electronics

In Stock: 95

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

G2R-1A-E-TV8-ASI-DC24

Omron Electronics

Power Relay 24VDC 16A SPST-NO(29x13x25.5)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 16A SPST-NO(29x13x25.5)mm THT
Search Keywords: G2R1AETV8ASIDC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G2R-1A-E-TV8-ASI-DC24
  • Alias/AKA:
    G2R1AETV8ASIDC24BYOMI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    16 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    1.1 KOhm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.841
5
$5.310
25
$4.820
100
$4.640
300
$4.450
500
$4.380
1,000
$3.740
2,500
$3.680
5,000 +
$3.630
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!