- Home ›
- All Products›
- G2R1AEDC18BYOMI
G2R1AEDC18BYOMI
Omron Electronics
Power Relay 18VDC 16A SPST-NO(29mm 13mm 25.5mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Power Relay 18VDC 16A SPST-NO(29mm 13mm 25.5mm) THT
Search Keywords: G2R1AEDC18BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R1AEDC18BYOMI
-
Alias/AKA:G2R-1A-E-DC18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$7.38
55
$6.21
100 +
$5.21
Click for Quote
Log in
to unlock special pricing