- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R-1A-E-DC18
Omron Electronics
G2R-1A-E-DC18
Power Relay 18VDC 16A SPST-NO(29mm 13mm 25.5mm) THT
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R-1A-E-DC18
-
Alias/AKA:G2R1AEDC18BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Contact Arrangement:SPST-NO10703
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:N/A
-
This product is discontinued, but still in stock.