- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R1AEDC12BYOMI
Available Replacements
Older Equivalent
Omron Electronics
G2R1AEDC12BYOMI
Power Relay 12VDC 16A SPST-NO(29x13x25.5)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 12VDC 16A SPST-NO(29x13x25.5)mm THT
Search Keywords: G2R1AEDC12BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R1AEDC12BYOMI
-
Alias/AKA:G2R-1A-E-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching10725
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO10703
-
Maximum Current Rating:16 A
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:275 Ohm
Product Guides
+
Frequently Asked Questions
What replaces G2R1AEDC12BYOMI?
The recommended replacement for G2R1AEDC12BYOMI is G2R1AET130DC12BYOMI from Omron Electronics, available from OnlineComponents.com.
Is G2R1AEDC12BYOMI RoHS compliant?
Yes, G2R1AEDC12BYOMI is RoHS compliant.
What is the lead time for G2R1AEDC12BYOMI?
The standard lead time for G2R1AEDC12BYOMI is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
154
Can Ship immediately
On Order:
500
can ship 9/28/26
Manufacturer Stock:
55,200
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
5
$4.99
50
$3.67
100
$3.45
300
$3.23
500
$3.14
1,000
$3.09
2,500
$3.08
5,000 +
$3.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT