- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R-1A-E-ASI-DC5
Omron Electronics
G2R-1A-E-ASI-DC5
Power Relay 5VDC 16A SPST-NO (( 29mm 13mm 25.5mm)) Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 5VDC 16A SPST-NO (( 29mm 13mm 25.5mm)) Through Hole
Search Keywords: G2R1AEASIDC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R-1A-E-ASI-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:47 Ohm
Product Guides
+
Frequently Asked Questions
Is G2R-1A-E-ASI-DC5 RoHS compliant?
Yes, G2R-1A-E-ASI-DC5 is RoHS compliant.
What is the lead time for G2R-1A-E-ASI-DC5?
The standard lead time for G2R-1A-E-ASI-DC5 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$14.69
25
$10.26
50
$9.60
100
$9.29
300
$8.77
500
$8.73
1,000 +
$8.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT