Available Replacements
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G2R1AEASIDC24BYOMI

Power Relay 24VDC 16A SPST-NO(29x13x25.5)mm THT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 16A SPST-NO(29x13x25.5)mm THT
Search Keywords: G2R1AEASIDC24BYOMI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G2R1AEASIDC24BYOMI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • DC Coil Voltage:
    24 V
  • Family:
    G2R
  • Relay Construction:
    Non-Latching
  • Contact Material:
    Silver Tin Indium
  • Number of Terminals:
    6
  • Coil Current:
    21.8 mA
  • Seal:
    Flux Sealed
  • Termination Style:
    PC Pin
  • Coil Resistance:
    1.1 KOhm
  • Contact Arrangement:
    SPST-NO
  • Maximum Pick-Up Voltage:
    16.8 VDC
  • Mounting:
    Through Hole
  • Contact Form:
    1 Form A
  • Operating Temperature:
    -40 to 70 °C
  • Package Type:
    Dust Cover
  • Maximum AC Switching Voltage:
    380 V
  • Operate Time:
    15 ms
  • Maximum Switching Current:
    16 A
  • Coil Suppression Diode:
    No
  • Push to Test Button:
    No
  • Maximum DC Switching Voltage:
    125 V
  • Led Indicator:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G2R1AEASIDC24BYOMI discontinued?
Yes, G2R1AEASIDC24BYOMI from Omron Electronics is discontinued (end-of-life March 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G2R1AEASIDC24BYOMI?
The recommended replacement for G2R1AEASIDC24BYOMI is G2R-1A-E-ASI-DC24 from Omron Electronics, available from OnlineComponents.com.
Is G2R1AEASIDC24BYOMI RoHS compliant?
Yes, G2R1AEASIDC24BYOMI is RoHS compliant.
What is the lead time for G2R1AEASIDC24BYOMI?
The standard lead time for G2R1AEASIDC24BYOMI is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,186
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.46
25
$8.50
100
$7.35
300
$6.82
500
$6.65
1,000
$6.42
2,500
$6.38
5,000 +
$6.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!