Available Replacements
Older Equivalent
G2R1AEAC120BYOMI
G2R1AEAC120BYOMI

Omron Electronics

In Stock: 80

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G2R-1A-E-AC120

Power Relay 120VAC 16A SPST-NO(29mm 13mm 25.5mm) THT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Power Relay 120VAC 16A SPST-NO(29mm 13mm 25.5mm) THT
Search Keywords: G2R1AEAC120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G2R-1A-E-AC120
  • Alias/AKA:
    G2R1AEAC120BYOMI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPST-NO10703
  • Maximum Current Rating:
    16 A
  • Mounting:
    Through Hole10716
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    6.5 KOhm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G2R-1A-E-AC120 discontinued?
Yes, G2R-1A-E-AC120 from Omron Electronics is discontinued (end-of-life March 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces G2R-1A-E-AC120?
The recommended replacement for G2R-1A-E-AC120 is G2R1AEAC120BYOMI from Omron Electronics, available from OnlineComponents.com.
Is G2R-1A-E-AC120 RoHS compliant?
Yes, G2R-1A-E-AC120 is RoHS compliant.
What is the lead time for G2R-1A-E-AC120?
The standard lead time for G2R-1A-E-AC120 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$12.10
25
$11.83
100
$10.40
1,000 +
$9.77
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!