- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R-1A-DC5
Omron Electronics
G2R-1A-DC5
Power Relay 5VDC 10A SPST-NO(29mm 13mm 25.5mm) THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 5VDC 10A SPST-NO(29mm 13mm 25.5mm) THT
Search Keywords: G2R1ADC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R-1A-DC5
-
Alias/AKA:G2R1ADC5BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO10703
-
Maximum Current Rating:10 A
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:47 Ohm
Product Guides
+
Frequently Asked Questions
Is G2R-1A-DC5 RoHS compliant?
Yes, G2R-1A-DC5 is RoHS compliant.
What is the lead time for G2R-1A-DC5?
The standard lead time for G2R-1A-DC5 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
On Order:
200
can ship 9/16/26
500
can ship 2/15/27
Minimum Order Quantity:
10
27 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$7.975
10
$7.250
50
$4.710
100
$4.410
300
$4.120
500
$3.780
1,000
$3.660
2,500
$3.650
5,000 +
$3.640
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT