- Home ›
- All Products›
- G2R1ADC24BYOMI
G2R1ADC24BYOMI
Omron Electronics
Power Relay 24VDC 10A SPST-NO(29mm 13mm 25.5mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 24VDC 10A SPST-NO(29mm 13mm 25.5mm) THT
Search Keywords: G2R1ADC24BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R1ADC24BYOMI
-
Alias/AKA:G2R-1A-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,590
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$3.32
50
$3.05
100
$2.96
300
$2.85
500
$2.84
1,000
$2.54
2,500
$2.50
5,000 +
$2.49
Click for Quote
Log in
to unlock special pricing