Image is representational - see mfr. specs

Power Relay 24VDC 10A SPST-NO(29mm 13mm 25.5mm) THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 24VDC 10A SPST-NO(29mm 13mm 25.5mm) THT
Search Keywords: G2R1ADC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G2R-1A-DC24
  • Alias/AKA:
    G2R1ADC24BYOMI,
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO10703
  • Maximum Current Rating:
    10 A
  • Mounting:
    Through Hole10716
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    1.1 KOhm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,590
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks can ship 12/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.32
50
$3.05
100
$2.96
300
$2.85
500
$2.84
1,000
$2.54
2,500
$2.50
5,000 +
$2.49
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!