- Home ›
- All Products›
- G2R1ADC12BYOMI
G2R1ADC12BYOMI
Omron Electronics
Power Relay 12VDC 10A SPST-NO(29mm 13mm 25.5mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 10A SPST-NO(29mm 13mm 25.5mm) THT
Search Keywords: G2R1ADC12BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R1ADC12BYOMI
-
Alias/AKA:G2R-1A-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$3.38
50
$3.03
100
$3.02
300
$2.91
500
$2.84
1,000
$2.41
2,500
$2.35
5,000 +
$2.34
Click for Quote
Log in
to unlock special pricing