- Home ›
- All Products›
- G2R1AC24BYOMI
G2R1AC24BYOMI
Omron Electronics
Power Relay 24VAC 10A SPDT(29mm 13mm 25.5mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Relay 24VAC 10A SPDT(29mm 13mm 25.5mm) THT
Search Keywords: G2R1AC24BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R1AC24BYOMI
-
Alias/AKA:G2R-1-AC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$10.99
25
$10.39
50
$10.31
100
$8.83
300
$8.62
500
$8.58
1,000 +
$8.53
Click for Quote
Log in
to unlock special pricing