- Home ›
- All Products›
- G2R1AC220BYOMI
G2R1AC220BYOMI
Omron Electronics
Power Relay 220VAC 10A SPDT(29mm 13mm 25.5mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Relay 220VAC 10A SPDT(29mm 13mm 25.5mm) THT
Search Keywords: G2R1AC220BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R1AC220BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$9.93
25
$9.60
50
$9.46
100
$9.32
300
$9.10
500
$9.00
1,000 +
$7.57
Click for Quote
Log in
to unlock special pricing