- Home ›
- All Products›
- G2R1AAC120BYOMI
G2R1AAC120BYOMI
Omron Electronics
Power Relay 120VAC 10A SPST-NO(29mm 13mm 25.5mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Relay 120VAC 10A SPST-NO(29mm 13mm 25.5mm) THT
Search Keywords: G2R1AAC120BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R1AAC120BYOMI
-
Alias/AKA:G2R-1A-AC120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
313
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$6.69
25
$5.99
50
$5.90
100
$5.81
300
$5.61
500
$5.53
1,000
$4.72
2,500 +
$4.63
Click for Quote
Log in
to unlock special pricing