- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R-1A4-T130-DC12
G2R-1A4-T130-DC12
Omron Electronics
Power Relay 12VDC 10A SPST-NO(29mm 13.5mm 25.5mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 12VDC 10A SPST-NO(29mm 13.5mm 25.5mm) THT
Search Keywords: G2R1A4T130DC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R-1A4-T130-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:275 Ohm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$5.46
50
$4.38
100
$4.34
300
$3.95
500
$3.15
1,000
$3.12
2,500
$3.01
5,000 +
$2.73
Click for Quote
Log in
to unlock special pricing