- Home ›
- All Products›
- G2R1A4HDC12BYOMI
G2R1A4HDC12BYOMI
Omron Electronics
Power Relay 12VDC 5A SPST-NO(29x13x25.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Power Relay 12VDC 5A SPST-NO(29x13x25.5)mm THT
Search Keywords: G2R1A4HDC12BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R1A4HDC12BYOMI
-
Alias/AKA:G2R-1A4-H-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
100
Order Increment:
100