help desk software
Image is representational - see mfr. specs

Power Relay 5VDC 8A SPST-NO(29x13x25.5)mm THT

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Power Relay 5VDC 8A SPST-NO(29x13x25.5)mm THT
Search Keywords: G2R1A4DC5
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Omron Electronics
  • 部品番号:
    G2R-1A4-DC5
  • Alias/AKA:
    G2R1A4DC5BYOMI
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    ID
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching10725
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO10703
  • Maximum Current Rating:
    10 A
  • Mounting:
    Through Hole10716
  • Termination Style:
    PC Pin10727
  • Push to Test Button:
    No10724
  • Led Indicator:
    No10708
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    47 Ohm
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 90
即時出荷可能
最小注文:
5
26 Weeks 出荷できます 5/25/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
5
$3.95
50
$3.71
100
$3.63
300
$3.51
500
$3.46
1,000
$2.89
2,500 +
$2.81
Click for Quote
ログイン 特別価格を解除するには