- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R1A4DC24BYOMI
Omron Electronics
G2R1A4DC24BYOMI
Power Relay 24VDC 10A SPST-NO(29x13x25.5)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 24VDC 10A SPST-NO(29x13x25.5)mm THT
Search Keywords: G2R1A4DC24BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R1A4DC24BYOMI
-
Alias/AKA:G2R-1A4-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching10725
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO10703
-
Maximum Current Rating:10 A
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:1.1 KOhm
Product Guides
+
Frequently Asked Questions
Is G2R1A4DC24BYOMI RoHS compliant?
Yes, G2R1A4DC24BYOMI is RoHS compliant.
What is the lead time for G2R1A4DC24BYOMI?
The standard lead time for G2R1A4DC24BYOMI is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,987
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
5
$6.08
50
$4.98
100
$4.74
300
$4.61
500
$4.56
1,000
$4.16
2,500
$4.15
5,000 +
$4.14
Click for Quote
Log in
to unlock special pricing