- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R-1A4-DC100
G2R-1A4-DC100
Omron Electronics
Power Relay 100VDC 10A SPST-NO(29x13.5x25.5)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 100VDC 10A SPST-NO(29x13.5x25.5)mm THT
Search Keywords: G2R1A4DC100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R-1A4-DC100
-
Alias/AKA:G2R1A4DC100BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:100 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:18.86 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
10
$16.48
25
$16.44
50
$12.33
75
$11.51
100 +
$11.28
Click for Quote
Log in
to unlock special pricing