- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R14DC5BYOMI
Omron Electronics
G2R14DC5BYOMI
Power Relay 5VDC 8A SPDT(29x13.5x25.5)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 5VDC 8A SPDT(29x13.5x25.5)mm THT
Search Keywords: G2R14DC5BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R14DC5BYOMI
-
Alias/AKA:G2R-14-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is G2R14DC5BYOMI RoHS compliant?
Yes, G2R14DC5BYOMI is RoHS compliant.
What is the lead time for G2R14DC5BYOMI?
The standard lead time for G2R14DC5BYOMI is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
983
Ships today, if you order in
Manufacturer Stock:
800
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$6.630
50
$5.709
100
$5.473
300
$5.153
500
$5.022
1,000
$4.849
2,500
$4.837
5,000 +
$4.825
Click for Quote
Log in
to unlock special pricing