- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R14DC24BYOMI
G2R14DC24BYOMI
Omron Electronics
General Purpose Relay - SPDT (1 Form C) - 21.8mA 24VDC Coil - 10A Contact Rating - 380VAC/125VDC Switching - Fully Sealed - PC ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
General Purpose Relay - SPDT (1 Form C) - 21.8mA 24VDC Coil - 10A Contact Rating - 380VAC/125VDC Switching - Fully Sealed - PC Pin - Through Hole.
Search Keywords: G2R14DC24BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R14DC24BYOMI
-
Alias/AKA:G2R-14-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,820
Ships today, if you order in
26 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$4.53
100
$4.35
300
$4.17
500
$4.01
1,000
$3.33
2,500
$3.24
5,000 +
$3.20
Click for Quote
Log in
to unlock special pricing