- Home ›
- All Products›
- G2R14DC110BYOMI
Omron Electronics
G2R14DC110BYOMI
Power Relay 110VDC 10A SPDT(29x13x25.5)mm THT
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R14DC110BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
DC Coil Voltage:110 V
-
Family:G2R
-
Relay Construction:Non-Latching
-
Contact Material:Silver
-
Number of Terminals:5
-
Coil Current:4.8 mA
-
Seal:Sealed
-
Termination Style:PC Pin
-
Coil Resistance:22.9 KOhm
-
Contact Arrangement:SPDT
-
Maximum Current Rating:10 A
-
Electrical Life:10A
-
Maximum Pick-Up Voltage:77 VDC
-
Product Weight:10A
-
Minimum Dropout Voltage:10A
-
Maximum Input Current:10 A
-
Mounting:Through Hole
-
Contact Form:1 Form C
-
Operating Temperature:-40 to 70 °C
-
Maximum AC Switching Voltage:380 V
-
Operate Time:15 ms
-
Isolation Across Coil and Contacts:10A
-
Maximum Switching Power:10A
-
Maximum Switching Current:10 A
-
Coil Suppression Diode:No
-
Push to Test Button:No
-
Maximum DC Switching Voltage:125 V
-
Led Indicator:No
-
Supplier Package:10A
-
Supplier Temperature Grade:10A
-
This product is discontinued, but still in stock.