- Home ›
- All Products›
- G2R14AC240BYOMI
G2R14AC240BYOMI
Omron Electronics
Power Relay 240VAC 10A SPDT(29mm 13.5mm 25.5mm) THT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Relay 240VAC 10A SPDT(29mm 13.5mm 25.5mm) THT
Search Keywords: G2R14AC240BYOMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R14AC240BYOMI
-
Alias/AKA:G2R-14-AC240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
On Order:
100
can ship 6/24/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Price (USD)
Qty
Unit Price
5
$21.27
25
$16.97
50
$16.31
75
$16.23
100 +
$14.98
Click for Quote
Log in
to unlock special pricing