- Home ›
- All Products›
- G2R-14AC24
Omron Electronics
G2R-14AC24
Power Relay 24VAC 10A SPDT(29x13x25.5)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 24VAC 10A SPDT(29x13x25.5)mm THT
Search Keywords: G2R14AC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R-14AC24
-
Alias/AKA:G2R14AC24BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is G2R-14AC24 RoHS compliant?
Yes, G2R-14AC24 is RoHS compliant.
What is the lead time for G2R-14AC24?
The standard lead time for G2R-14AC24 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
409
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$9.36
25
$8.49
50
$8.11
100
$7.87
250
$7.44
500
$7.24
1,000 +
$6.16
Click for Quote
Log in
to unlock special pricing