- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G2R-14-AC24
Omron Electronics
G2R-14-AC24
Power Relay 24VAC 10A SPDT(29x13x25.5)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 24VAC 10A SPDT(29x13x25.5)mm THT
Search Keywords: G2R14AC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2R-14-AC24
-
Alias/AKA:, G2R14AC24BYOMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:24 V
-
DC Coil Voltage:N/A
-
Contact Arrangement:SPDT10703
-
Maximum Current Rating:10 A
-
Mounting:Through Hole10716
-
Termination Style:PC Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-40 to 70 °C
-
Coil Resistance:260 Ohm
Product Guides
+
Frequently Asked Questions
Is G2R-14-AC24 RoHS compliant?
Yes, G2R-14-AC24 is RoHS compliant.
What is the lead time for G2R-14-AC24?
The standard lead time for G2R-14-AC24 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
409
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$10.20
25
$9.24
50
$8.83
100
$8.40
300
$8.24
500
$8.22
1,000 +
$7.56
Click for Quote
Log in
to unlock special pricing