- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G2E-184P-H-M-US-DC6
G2E-184P-H-M-US-DC6
Omron Electronics
Signal Relay 6VDC 1A SPDT(15.5x10.5x11.5)mm THT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Signal Relay 6VDC 1A SPDT(15.5x10.5x11.5)mm THT
Search Keywords: G2E184PHMUSDC6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G2E-184P-H-M-US-DC6
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Operating Temperature:-25 to 60 °C
-
Termination Style:PC Pin
-
Coil Current:33.3 mA
-
Contact Form:1 Form C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
466
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$57.66
10
$19.48
25
$18.48
50
$17.44
100
$16.42
250 +
$15.39
Click for Quote
Log in
to unlock special pricing