- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- F3S-A321P
F3S-A321P
Omron Electronics
Proximity Sensor Light ON PNP 500cm 21.6V to 26.4VDC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Light ON PNP 500cm 21.6V to 26.4VDC
Search Keywords: F3SA321P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:F3S-A321P
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Sensing Distance:5000 mm
-
Mounting:Screw
-
Output Type:PNP
-
Dimension:310 x 31 x 30 mm
-
Response Frequency:N/A
-
Operating Temperature:-10 to 55 °C
-
Terminal Type:N/A
-
Typical Operating Supply Voltage:24 V
-
Switching Mode:Light ON
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$2,642.54
3
$2,522.54
5 +
$2,457.88
Click for Quote
Log in
to unlock special pricing