- Home ›
- All Products›
- Optoelectronics ›
- Optical Switch ›
- Reflective ›
- EE-SY171
Available Replacements
RECOMMENDED REPLACEMENT
Omron Electronics
EE-SY171
Photointerrupter Reflective Phototransistor 4-Pin
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Photointerrupter Reflective Phototransistor 4-Pin
Search Keywords: EESY171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:EE-SY171
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Maximum Collector Current:20 mA
-
Maximum Collector Emitter Voltage:30 V
-
Family:EE-SY171
-
Maximum Fall Time:30000(Typ) ns
-
Dimension:14 x 4.2 x 3 mm
Product Guides
+
Frequently Asked Questions
Is EE-SY171 discontinued?
Yes, EE-SY171 from Omron Electronics is discontinued (end-of-life March 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces EE-SY171?
The recommended replacement for EE-SY171 is EE-SY1201 from Omron Electronics, available from OnlineComponents.com.
Is EE-SY171 RoHS compliant?
Yes, EE-SY171 is RoHS compliant.
What is the lead time for EE-SY171?
The standard lead time for EE-SY171 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.