- Home ›
- All Products›
- Optoelectronics ›
- Optical Switch ›
- Transmissive ›
- EE-SX461-P11
Omron Electronics
EE-SX461-P11
Photointerrupter Transmissive 15mm Photologic, Open Collector 3-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:EE-SX461-P11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Family:EE-SX461-P11
-
Dimension:32.5 x 12 x 18 mm
-
Gap Width:15 mm