- Home ›
- All Products›
- Optoelectronics ›
- Optical Switch ›
- Transmissive ›
- EE-SX460-P1
Omron Electronics
EE-SX460-P1
Photointerrupter Transmissive 5mm Photologic, Open Collector 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photointerrupter Transmissive 5mm Photologic, Open Collector 3-Pin
Search Keywords: EESX460P1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:EE-SX460-P1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Gap Width:5 mm
-
Family:EE-SX460-P1
-
Dimension:30 x 11 x 18 mm
Product Guides
+
Frequently Asked Questions
Is EE-SX460-P1 RoHS compliant?
Yes, EE-SX460-P1 is RoHS compliant.
What is the lead time for EE-SX460-P1?
The standard lead time for EE-SX460-P1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
595
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
50
$3.46
100
$3.19
250
$3.17
500
$3.00
1,000
$2.72
2,500
$2.70
5,000
$2.69
7,500 +
$2.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT