- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- EE-SX3162-P1-Z
Omron Electronics
EE-SX3162-P1-Z
Photoelectric Sensor Photomicro Sensor Dark ON Photo IC 0.005m 3-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photoelectric Sensor Photomicro Sensor Dark ON Photo IC 0.005m 3-Pin
Search Keywords: EESX3162P1Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:EE-SX3162-P1-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Photomicro Sensor10282
-
Maximum Sensing Distance:0.005 m
-
Output Type:Photo IC10272
-
Maximum Response time:N/A
-
Minimum Operating Supply Voltage:10.810269VDC
-
Maximum Operating Supply Voltage:13.210265VDC
-
Operating Temperature:-20 to 85 °C
-
Terminal Type:Connector10281
-
Dimension:16 x 13 x 1410258mmmm
-
Mounting:Screw
Product Guides
+
Frequently Asked Questions
Is EE-SX3162-P1-Z RoHS compliant?
Yes, EE-SX3162-P1-Z is RoHS compliant.
What is the lead time for EE-SX3162-P1-Z?
The standard lead time for EE-SX3162-P1-Z is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
10
$3.06
150
$2.48
300
$2.37
600
$2.27
1,050
$2.18
2,550
$2.12
5,100
$2.06
7,500 +
$2.04
Click for Quote
Log in
to unlock special pricing