- Home ›
- All Products›
- Optoelectronics ›
- Optical Switch ›
- Transmissive ›
- EE-SX3157-P1
Omron Electronics
EE-SX3157-P1
Photointerrupter Transmissive 5mm 3-Pin
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:EE-SX3157-P1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:16 x 13 x 15.110284mmmm
-
Family:EE-SX3157-P1
-
Gap Width:5 mm
-
This product is discontinued, but still in stock.