- Home ›
- All Products›
- Optoelectronics ›
- Optical Switch ›
- Transmissive ›
- EE-SX138
Omron Electronics
EE-SX138
Photointerrupter Transmissive 3.4mm Phototransistor 4-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Photointerrupter Transmissive 3.4mm Phototransistor 4-Pin
Search Keywords: EESX138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:EE-SX138
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:EE-SX138
-
Dimension:23.8 x 13.6 x 10.2 mm
Product Guides
+
Frequently Asked Questions
Is EE-SX138 RoHS compliant?
Yes, EE-SX138 is RoHS compliant.
What is the lead time for EE-SX138?
The standard lead time for EE-SX138 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
10
$7.15
50
$5.02
100
$4.36
300
$4.13
500
$4.01
1,000
$3.97
2,500
$3.96
5,000 +
$3.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT