- Home ›
- All Products›
- Optoelectronics ›
- Optical Switch ›
- Transmissive ›
- EE-SX1321
Omron Electronics
EE-SX1321
The EE-SX1321 is a transmissive, dual-channel photomicrosensor in a surface-mount package with a 2 mm slot width.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:EE-SX1321
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Gap Width:2 mm
-
Family:EE-SX1321
-
Dimension:5.1 x 4 x 4 mm