- Home ›
- All Products›
- Optoelectronics ›
- Optical Switch ›
- Transmissive ›
- EE-SX1140
EE-SX1140
Omron Electronics
Photointerrupter Transmissive 14mm Phototransistor 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Photointerrupter Transmissive 14mm Phototransistor 4-Pin
Search Keywords: EESX1140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:EE-SX1140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541498000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Gap Width:14 mm
-
Family:EE-SX1140
-
Dimension:23 x 5 x 16.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
10
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$4.09
50
$3.70
100
$3.53
300
$3.49
500
$3.22
1,000
$3.12
2,500
$3.11
5,000 +
$3.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT